M83723/76W20417 L/C

Heilind Number:EDA346-038-559-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76W20417 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76W20417 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-559-803

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Featuring a vibrant green color, they are not only visually appealing but also deliver reliable power transmission, accommodating an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, they offer exceptional durability and safety. With two rows of Copper Alloy contacts, each pitch at .125 inches and row spacing at .2 inches, they ensure seamless board-to-board connections. The 38 positions cater to a wide range of applications, with a convenient right-angle mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are essential for any electronic setup. Trust in their quality performance, as they are a must-have in your connector arsenal.