M83723/76W20418 L/C

Heilind Number:EDA346-038-559-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76W20418 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76W20418 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-559-804

Detailed Description

Upgrade your card edge connections with these high-performance connectors. Featuring a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester, these connectors ensure secure and reliable connections. With a current rating of 3 A, they offer efficient power transmission. The two rows of copper alloy contacts, with a total of 38 positions, guarantee seamless signal transfer. Designed for PCB applications, these connectors have a pitch of .125 in and a row spacing of .2 in, ideal for compact setups. Their right-angle mount orientation allows for space-saving installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are suitable for various environments. Upgrade your connections with these top-of-the-line card edge connectors.