M83723/76W20419 L/C

Heilind Number:EDA346-038-559-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76W20419 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76W20419 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-559-807

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for secure and efficient PCB-to-PCB connections, these connectors feature a vibrant green color and a durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts, they provide reliable power transmission at a maximum amperage of 3 A. The .125-inch pitch and .2-inch row spacing allow for precise alignment, accommodating 38 positions in total. Engineered for seamless integration, these connectors offer a right-angle mount orientation and can withstand operating temperatures ranging from -40 to 105 °C. Trust in their performance for your next project in the realm of PCB connectors.