M83723/76W2041Y L/C

Heilind Number:EDA346-038-559-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76W2041Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76W2041Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-559-812

Detailed Description

Enhance your PCB connectivity with these versatile Card Edge Connectors. Designed for optimal performance, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring both functionality and aesthetic appeal. With a double-row configuration and 38 positions, they offer ample connectivity options for your circuit board. The contact material, made of high-quality Copper Alloy, guarantees reliable signal transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Their right-angle mount orientation and .125-inch pitch make them easy to integrate into your setup, while the .2-inch row spacing adds flexibility to your design. Elevate your PCB assembly with these essential components.