M83723/76W22126 L/C

Heilind Number:EDA346-038-559-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76W22126 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76W22126 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-559-858

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors in a vibrant Green hue. Designed for optimal functionality, these connectors feature a double-row layout with 38 positions, ensuring efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety in operation, even in extreme temperatures ranging from -40 to 105 °C. Crafted with precision, the Copper Alloy contacts offer reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate seamless integration. With a 3A amperage rating and a convenient Right Angle mount orientation, these connectors are perfect for various electronic applications. Explore our range of connectors to elevate your PCB assembly experience.