M83723/76W22127 L/C

Heilind Number:EDA346-038-559-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76W22127 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76W22127 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-559-878

Detailed Description

Enhance your circuit board connectivity with our meticulously designed Card Edge Connectors. Featuring a vibrant Green color, these connectors ensure both functionality and visual appeal. Engineered for optimal performance, they boast a 3 A amperage and are crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With two rows and a total of 38 positions, they offer ample space for seamless connections. The Copper Alloy contact material and .125-inch pitch facilitate efficient data transfer, while the .2-inch row spacing allows for easy installation. Designed for versatility, these connectors come in a Right Angle mount orientation, perfect for various PCB setups. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of applications. Elevate your connectivity solutions with these high-quality Card Edge Connectors.