M83723/76W22128 L/C

Heilind Number:EDA346-038-560-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76W22128 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76W22128 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-560-201

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connectors, designed for optimal performance in electronic assemblies. Featuring a vibrant green color, these connectors boast a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability and safety. With a current rating of 3A, they provide efficient power transmission. The copper alloy contact material guarantees excellent conductivity, while the right-angle mount orientation offers versatility in installation. With 38 positions spread across two rows at a pitch of 0.125 inches and row spacing of 0.2 inches, these connectors facilitate seamless board-to-board connections. Operating smoothly in a wide temperature range from -40 to 105°C, they are suitable for various industrial environments. Upgrade your connectivity solutions with these essential components.