M83723/76W22197 L/C

Heilind Number:EDA346-038-560-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76W22197 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76W22197 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-560-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color and constructed from UL 94V-0 Thermoplastic Polyester housing material, these connectors ensure both durability and safety. With a 3A amperage rating, they provide reliable power transmission. The 2-row design with 38 positions allows for versatile connection options, while the copper alloy contact material guarantees optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications. Trust in our high-quality connectors for efficient and secure board-to-board connections in your projects.