| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/76W22198 L/C |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .125 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA346-038-560-212 |
M83723/76W22198 L/C
| Heilind Number: | EDA346-038-560-212 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/76W22198 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connectors in a sleek green hue. Designed for optimal performance, they offer a reliable 3 A amperage with durable UL 94V-0 Thermoplastic Polyester housing. Featuring two rows of copper alloy contacts with a pitch of .125 inches and row spacing of .2 inches, they provide seamless connectivity for up to 38 positions. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications in the electronics industry. Trust in our high-quality connectors to ensure efficient board-to-board connections.

