M83723/76W2219Y L/C

Heilind Number:EDA346-038-560-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76W2219Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76W2219Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-560-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a dual-row configuration and 38 positions, they offer ample space for seamless integration. The Copper Alloy contact material ensures reliable conductivity, while a 3A amperage rating allows for efficient power transmission. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating within a wide temperature range of -40 to 105°C, these connectors are suitable for various environments. Whether for industrial or commercial use, trust in our high-quality connectors to meet your connectivity needs with ease.