M83723/76W22326 L/C

Heilind Number:EDA346-038-560-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76W22326 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76W22326 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-560-804

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed for high performance, these connectors feature a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green finish. With a double-row configuration and 38 positions, they offer ample space for seamless PCB connections. The contact material, crafted from Copper Alloy, ensures reliable and efficient transmission. Boasting a pitch of .125 inches and row spacing of .2 inches, these connectors provide optimal signal flow. Their straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees stability in various environments. Perfect for use in a wide range of electronic applications, these connectors are a must-have for any project requiring secure and efficient board-to-board connections.