M83723/76W22328 L/C

Heilind Number:EDA346-038-560-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76W22328 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76W22328 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-560-808

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors. Designed for seamless integration, these connectors ensure reliable power delivery with a 3A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. Featuring two rows of 38 positions in a .125-inch pitch, they offer ample connectivity options. The copper alloy contact material and straight mount orientation provide efficient signal transmission. With an operating temperature range of -40 to 105°C, they are suitable for a wide range of environments. Trust in our high-quality connectors for your board-to-board PCB connections.