M83723/76W22329 L/C

Heilind Number:EDA346-038-560-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76W22329 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76W22329 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-560-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant Green. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows of Copper Alloy contacts and a pitch of .125 inches, they provide seamless board-to-board connectivity. Offering 38 positions in a straight mount orientation, they are perfect for high-density layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of electronic devices. Upgrade your system with our Card Edge Connectors today.