M83723/76W22556 L/C

Heilind Number:EDA346-039-500-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76W22556 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76W22556 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-039-500-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for optimal performance, these connectors are essential for seamless board-to-board connections. Featuring a vibrant green color, they not only stand out visually but also offer a reliable amperage of 3A. Crafted with UL 94V-0 Thermoplastic Polyester housing, they guarantee durability and safety. With a single row layout and 39 positions, these connectors provide ample connectivity options. The Copper Alloy contact material ensures efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Suitable for a wide range of applications, these connectors have a straight mount orientation and can withstand temperatures from -40 to 105°C. Elevate your PCB design with these high-quality Card Edge Connectors.