M83723/76W2443N L/C

Heilind Number:EDA346-039-520-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76W2443N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76W2443N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-039-520-101

Detailed Description

Enhance your connectivity with our Card Edge Connectors, designed for seamless integration into your PCB setup. Featuring a vibrant Green color, these connectors boast a robust construction with UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety in operation. With a single row configuration and a total of 39 positions, they offer ample connectivity options for your applications. The contact material, made of Copper Alloy, guarantees reliable and efficient signal transmission. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is facilitated. Operating flawlessly within a wide temperature range of -40 to 105 °C, these connectors are suitable for diverse environments. Whether you're working on industrial machinery or electronic devices, our Card Edge Connectors excel in performance and versatility, meeting the demands of modern connectivity solutions. Elevate your PCB connectivity with this essential component.