M83723/76W2443Y L/C

Heilind Number:EDA346-039-520-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76W2443Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76W2443Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-039-520-102

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors, designed for seamless integration in electronic applications. Featuring a vibrant green color, these connectors offer not just visual appeal but also robust functionality, with a durable UL 94V-0 Thermoplastic Polyester housing ensuring long-term reliability. Each connector boasts a single row design with 39 positions, perfect for streamlined PCB setups. The contact material, a high-quality Copper Alloy, guarantees efficient signal transmission and minimal signal loss. With a pitch of .125 inches and row spacing of .2 inches, precise and secure connections are a breeze. Whether for industrial or commercial use, these connectors are built to withstand harsh environments, with an operating temperature range of -40 to 105 °C. Trust in our Card Edge Connectors for top-notch performance in your board-to-board PCB connections.