M83723/76W24577 L/C

Heilind Number:EDA346-039-520-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76W24577 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76W24577 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-039-520-104

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Featuring a vibrant Green color and crafted from UL 94V-0 Thermoplastic Polyester, these connectors are not only visually appealing but also durable and reliable. With a single row design, they offer easy installation and precise alignment. The Copper Alloy contact material ensures efficient power transfer, with a 3A amperage rating suitable for various applications. At a pitch of .125 inches and row spacing of .2 inches, they provide optimal connectivity. With 39 positions available, these connectors offer ample room for your PCB needs. Perfect for straight mount orientation, they guarantee a secure and stable connection. Operating flawlessly in a wide temperature range from -40 to 105°C, they are ideal for both standard and extreme environments. Elevate your PCB design with these essential connectors.