M83723/76W24578 L/C

Heilind Number:EDA346-039-520-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76W24578 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76W24578 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-039-520-107

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connectors. Designed with precision and durability in mind, these connectors feature a single row with 39 positions, ensuring seamless and reliable connectivity for your electronic components. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing safety and longevity. With a pitch of .125 inches and row spacing of .2 inches, installation is easy and efficient. The contact material, made of Copper Alloy, provides optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a variety of environments. Trust in our green-colored Card Edge Connectors for your next project, and experience enhanced performance and peace of mind.