M83723/76W24579 L/C

Heilind Number:EDA346-039-520-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76W24579 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76W24579 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-039-520-108

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors in a vibrant green hue. Designed for seamless integration, these connectors boast a robust amperage of 3A and feature a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With one row and 39 positions, they offer ample connectivity options for your electronic projects. The contact material, made of Copper Alloy, ensures reliable and efficient signal transmission. With a pitch of .125 inches and a row spacing of .2 inches, precise placement is guaranteed. These connectors are suitable for a wide range of applications, with an operating temperature range of -40 to 105°C. Upgrade your PCB assembly with these quality connectors, perfect for board-to-board connections.