M83723/76W2457Y L/C

Heilind Number:EDA346-039-520-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76W2457Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76W2457Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-039-520-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant green. Designed for optimal performance, each connector features 39 positions in a single row, ensuring seamless integration on your board. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester and copper alloy contacts, these connectors guarantee durability and reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for various industrial applications. The .125-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation offers versatility in design. Elevate your PCB assembly with these high-quality connectors, a must-have in any engineer's toolkit.