M83723/76W2461N L/C

Heilind Number:EDA346-039-520-608
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76W2461N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76W2461N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-039-520-608

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, the green connectors feature a single row configuration with 39 positions, ensuring efficient data transmission. With a 3 A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing, they guarantee reliable performance even in demanding environments. The copper alloy contacts, spaced at .125 inches with .2-inch row spacing, provide secure and stable connections. Suitable for straight mounting orientation, these connectors offer versatility in various applications. Operating within a wide temperature range of -40 to 105 °C, they are ideal for both industrial and commercial use. Upgrade your setup with these essential connectors for optimal functionality and connectivity.