M83723/76W2461Y L/C

Heilind Number:EDA346-039-520-612
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76W2461Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76W2461Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-039-520-612

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Card Edge Connectors. Designed for seamless integration, these connectors boast a vibrant green hue and a single row configuration, featuring 39 positions for optimal functionality. Crafted with precision, they guarantee a reliable amperage of 3A, making them ideal for various electronic applications. The housing material, UL 94V-0 Thermoplastic Polyester, ensures durability, while the copper alloy contact material guarantees efficient conductivity. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise alignment and secure attachment. Their straight mount orientation facilitates easy installation, and they can withstand extreme temperatures ranging from -40 to 105°C, ensuring performance in diverse environments. Upgrade your connectivity solutions with these essential components.