M83723/77G8026 L/C

Heilind Number:EDA346-039-520-658
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77G8026 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77G8026 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-039-520-658

Detailed Description

Enhance your PCB connections with these high-quality Card Edge Connectors in a sleek green finish. Designed for optimal performance, they feature a single row of 39 positions with a pitch of .125 inches, ensuring precise and secure connectivity. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With a contact material of Copper Alloy, these connectors offer excellent conductivity. Suitable for a wide range of applications, they have a straight mount orientation and operate reliably in temperatures ranging from -40 to 105°C. Upgrade your PCB setup with these reliable and efficient connectors.