M83723/77G8027 L/C

Heilind Number:EDA346-039-520-678
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77G8027 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77G8027 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-039-520-678

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB assemblies. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, these connectors ensure reliability and durability in diverse applications. With a single row layout and 39 positions, they offer high-density connectivity in a compact form. The copper alloy contacts guarantee efficient signal transmission, while the .125 inch pitch and .2 inch row spacing allow for precise mating. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of environments. Whether for industrial machinery, telecommunications equipment, or consumer electronics, trust in the quality and performance of our Card Edge Connectors.