346-039-521-101

Heilind Number:EDA346-039-521-101
Manufacturer:EDAC
Manufacturer Number:346-039-521-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-039-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-039-521-101

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for seamless integration on PCBs, they come in a vibrant green color and offer a single row configuration with 39 positions. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, they ensure reliable performance even in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, they facilitate efficient signal transmission. Operating flawlessly at temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in the electronics industry. Trust in their straight mount orientation for easy installation and consistent connectivity within your systems. Elevate your PCB connectivity with these premium Card Edge Connectors.