M83723/77G802N L/C

Heilind Number:EDA346-039-521-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77G802N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77G802N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-039-521-103

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 39 positions, they offer optimal space utilization for your electronic assemblies. The copper alloy contact material ensures reliable power transmission, while a 3 A amperage rating guarantees efficient performance. With a pitch of .125 inches and row spacing of .2 inches, these connectors provide precise alignment for seamless data transfer. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Upgrade your connectivity solutions with these Card Edge Connectors.