M83723/77G8036 L/C

Heilind Number:EDA346-039-521-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77G8036 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77G8036 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-039-521-104

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a vibrant green color for easy identification. With a robust housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, they ensure reliable performance in demanding applications. The single-row design, with a pitch of .125 inches and 39 positions, allows for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of industrial and commercial projects. Choose our Card Edge Connectors for secure and efficient board-to-board connections.