M83723/77G8037 L/C

Heilind Number:EDA346-039-521-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77G8037 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77G8037 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-039-521-107

Detailed Description

Enhance connectivity with these high-performance Card Edge Connectors, designed for seamless integration into your PCB setups. Boasting a vibrant Green color, these connectors not only serve a functional purpose but also add a touch of visual appeal to your projects. Engineered for reliability, they offer a robust amperage of 3 A, making them ideal for various applications. The housing material, UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a single row design featuring 39 positions, these connectors provide ample connectivity options. The copper alloy contact material guarantees efficient signal transfer, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Whether used individually or in conjunction with other connectors, their straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any electronics enthusiast or professional. Shop now and elevate your PCB connectivity experience.