M83723/77G8038 L/C

Heilind Number:EDA346-039-521-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77G8038 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77G8038 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-039-521-108

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 39 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, they guarantee reliability in any application. The copper alloy contact material and a pitch of .125 inches offer superior conductivity, while the straight mount orientation and .2-inch row spacing simplify installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are the perfect choice for your electronic projects. Explore our range of PCB Connectors for more innovative solutions.