M83723/77G8039 L/C

Heilind Number:EDA346-039-521-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77G8039 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77G8039 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-039-521-112

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a single row configuration and Copper Alloy contact material, they ensure reliable power delivery at an amperage of 3A. The .125-inch pitch and .2-inch row spacing accommodate precise PCB layouts, offering 39 positions for versatile connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Upgrade your setup with these essential components for seamless and efficient board-to-board connections.