M83723/77G8986 L/C

Heilind Number:EDA346-039-521-602
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77G8986 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77G8986 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-039-521-602

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a single row with 39 positions and a pitch of .125 inches, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in any operating environment, with an impressive temperature range of -40 to 105 °C. Made with precision, the contacts are constructed from Copper Alloy, providing secure and stable connections. Perfect for a variety of applications, these connectors offer a straight mount orientation and easy installation. Elevate your electronics projects with this essential component.