M83723/77G8987 L/C

Heilind Number:EDA346-039-521-603
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77G8987 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77G8987 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-039-521-603

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Engineered for optimal performance, these connectors feature a single row design with 39 positions, ensuring seamless data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, they guarantee reliability in any application. With a pitch of .125 inches and row spacing of .2 inches, precise and secure connections are effortlessly achieved. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are suitable for various environments. Whether for commercial or industrial use, trust in the efficiency of our Card Edge Connectors to meet your connectivity needs.