M83723/77G8988 L/C

Heilind Number:EDA346-039-521-604
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77G8988 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77G8988 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-039-521-604

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors boast a 3 A amperage and are crafted from UL 94V-0 Thermoplastic Polyester for durability. Featuring a single row layout with 39 positions, they ensure seamless integration on PCBs. The contact material, made from Copper Alloy, guarantees reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is easily achieved. Suitable for a wide range of applications, these connectors operate flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your setup with this essential component, ideal for Board To Board PCB connections.