M83723/77G898N L/C

Heilind Number:EDA346-039-521-608
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77G898N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77G898N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-039-521-608

Detailed Description

Enhance your circuit board connections with these sleek Card Edge Connectors in a vibrant green hue. Designed for seamless integration, they offer a reliable amperage of 3A and boast a robust housing made of UL 94V-0 Thermoplastic Polyester. With a single row layout featuring 39 positions, they ensure efficient signal transmission. Crafted from durable Copper Alloy, the contacts provide excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, these connectors guarantee optimal performance even in harsh environments, with an operating temperature range of -40 to 105°C. Upgrade your PCB setup with these high-quality connectors for seamless and secure board-to-board connections.