M83723/77G10026 L/C

Heilind Number:EDA346-039-521-612
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77G10026 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77G10026 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-039-521-612

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a single row with 39 positions, perfect for your precision circuitry needs. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, they ensure efficient power transmission with an amperage rating of 3 A. The .125-inch pitch and .2-inch row spacing allow for easy assembly, while the straight mount orientation offers flexibility in placement. Operating flawlessly in temperatures ranging from -40 to 105 °C, they guarantee reliable performance in any environment. Elevate your connectivity solutions with these cutting-edge connectors.