M83723/77G10027 L/C

Heilind Number:EDA346-039-521-658
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77G10027 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77G10027 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-039-521-658

Detailed Description

Enhance connectivity in your electronic projects with these Card Edge Connectors. Featuring a vibrant green color, they not only provide a reliable link but also add a pop of color to your PCB assembly. With an amperage rating of 3A and made from UL 94V-0 Thermoplastic Polyester, they ensure safe and efficient power transmission. The single-row design with 39 positions allows for seamless integration, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is ensured. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of environments. Whether you're a DIY enthusiast or a professional in the field, these connectors are a must-have in your toolkit. Elevate your PCB connectivity with these high-quality components.