M83723/77G10029 L/C

Heilind Number:EDA346-039-522-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77G10029 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77G10029 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-039-522-101

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color and a single row configuration, offering 39 positions for optimal performance. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure durability and safety in any application. The copper alloy contact material guarantees reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches provide precision in signal transmission. With a current rating of 3A and an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of environments. Whether for industrial machinery or consumer electronics, trust in our Card Edge Connectors for secure and efficient board-to-board PCB connections. Elevate your connectivity solutions today.