346-039-522-103

Heilind Number:EDA346-039-522-103
Manufacturer:EDAC
Manufacturer Number:346-039-522-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-039-522-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-039-522-103

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors boast a single row of 39 positions, ensuring optimal performance for your electronic devices. Crafted with precision, they feature UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, guaranteeing reliable power delivery. The .125-inch pitch and .2-inch row spacing offer efficient signal transmission, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of applications, from industrial machinery to consumer electronics. Elevate your connectivity solutions with these high-quality Card Edge Connectors.