M83723/77G10056 L/C

Heilind Number:EDA346-039-522-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77G10056 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77G10056 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-039-522-104

Detailed Description

Enhance connectivity on your PCB with these high-performance Card Edge Connectors in a vibrant green hue. Designed for efficiency, they boast a single row configuration with 39 positions, ensuring seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the Copper Alloy contact material enables reliable power delivery. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment for optimal performance. Suitable for a wide range of applications, these connectors have an amperage of 3A and an operating temperature range of -40 to 105°C, making them perfect for both standard and challenging environments. Whether you're a DIY enthusiast or a professional, these connectors are a must-have for your electronic projects. Upgrade your setup today and experience effortless connectivity like never before.