346-039-522-112

Heilind Number:EDA346-039-522-112
Manufacturer:EDAC
Manufacturer Number:346-039-522-112
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-039-522-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-039-522-112

Detailed Description

Enhance your PCB connections with these high-performance Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color and a single row layout, they boast a contact material of durable Copper Alloy for reliable conductivity. With a pitch of .125 inches and 39 positions, these connectors offer optimal space utilization on your boards. The UL 94V-0 Thermoplastic Polyester housing ensures robustness, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee consistent performance in diverse environments. Upgrade your connectivity solutions with these essential components.