M83723/77G1005Y L/C

Heilind Number:EDA346-039-522-602
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77G1005Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77G1005Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-039-522-602

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for seamless integration, these connectors feature a single row with 39 positions, ensuring optimal performance. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green color, guarantees both reliability and safety. With a contact material of Copper Alloy, these connectors offer a high level of conductivity. The .125-inch pitch and .2-inch row spacing provide precision in assembly, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of environments. Trust in our connectors for efficient and secure board-to-board PCB connections.