M83723/77G10066 L/C

Heilind Number:EDA346-039-522-603
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77G10066 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77G10066 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-039-522-603

Detailed Description

Enhance connectivity in your electronic designs with these Card Edge Connectors. Featuring a vibrant green color and a single row design, they offer efficient power transmission at an amperage of 3 A. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, these connectors ensure reliable performance. With 39 positions and a pitch of .125 inches, they facilitate seamless board-to-board connections. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them suitable for various applications in the electronics industry. Upgrade your assembly process with these high-quality connectors, essential for achieving optimal functionality in your PCB designs.