M83723/77G10067 L/C

Heilind Number:EDA346-039-522-604
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77G10067 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77G10067 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-039-522-604

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for efficiency and performance, these connectors feature a vibrant green hue and a single row layout, perfect for streamlined installations. With a robust amperage rating of 3A and durable UL 94V-0 Thermoplastic Polyester housing, they offer reliable power transmission in a wide range of applications. Crafted with precision, the Copper Alloy contacts ensure secure and stable connections. The .125-inch pitch and .2-inch row spacing accommodate 39 positions, allowing for seamless integration. Engineered for versatility, the straight mount orientation facilitates easy PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding environments. Elevate your connectivity solutions with this essential component.