346-039-522-607

Heilind Number:EDA346-039-522-607
Manufacturer:EDAC
Manufacturer Number:346-039-522-607
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-039-522-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-039-522-607

Detailed Description

Upgrade your electronic connections with our Card Edge Connectors in a sleek green hue. Designed for high performance, these connectors boast a 3A amperage, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, they guarantee durability and efficient conductivity. With a single row layout and 39 positions, they offer ample connectivity options for your PCBs. The .125-inch pitch and .2-inch row spacing allow for secure attachment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for various industrial applications. Upgrade your connectivity with these essential components.