M83723/77G1006Y L/C

Heilind Number:EDA346-039-522-658
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77G1006Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77G1006Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-039-522-658

Detailed Description

Enhance connectivity in electronic devices with our Card Edge Connectors. Designed for seamless integration in PCB assemblies, these connectors feature a single row with 39 positions, ensuring efficient data transmission. The vibrant green housing, crafted from UL 94V-0 Thermoplastic Polyester, offers durability and safety in operation. Copper alloy contacts guarantee reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of applications. Choose our Card Edge Connectors for superior performance and longevity in your electronic projects.