M83723/77G10207 L/C

Heilind Number:EDA346-039-526-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77G10207 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77G10207 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-039-526-101

Detailed Description

Enhance connectivity with our high-quality Card Edge Connectors in a vibrant green hue. Engineered for efficiency, these connectors boast a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With a single row design and 39 positions, they offer seamless integration on PCBs. The copper alloy contacts ensure reliable signal transmission, while the .125-inch pitch and .2-inch row spacing facilitate easy assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for your connectivity needs. Trust in our superior products for optimal performance in your electronic projects.