M83723/77G10208 L/C

Heilind Number:EDA346-039-526-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77G10208 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77G10208 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-039-526-102

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for seamless integration on PCBs, they boast a single-row configuration and a pitch of .125 inches, facilitating efficient data transfer. With a total of 39 positions, they offer ample room for multiple connections. Crafted from durable UL 94V-0 Thermoplastic Polyester, they ensure reliable performance even in demanding environments. The copper alloy contact material guarantees optimal conductivity, while the green housing adds a touch of color to your assembly. Featuring a straight mount orientation and a row spacing of .2 inches, these connectors are easy to install and secure. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of applications. Trust in their high-quality construction to meet your connectivity needs with precision.