M83723/77G10209 L/C

Heilind Number:EDA346-039-526-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77G10209 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77G10209 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-039-526-103

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 39 positions, ensuring efficient signal transmission. Crafted with precision, the contact material is Copper Alloy, guaranteeing reliable conductivity. The housing, made of UL 94V-0 Thermoplastic Polyester, offers durability and safety. With a pitch of .125 inches and row spacing of .2 inches, these connectors provide optimal spacing for streamlined PCB assembly. Suitable for a wide range of applications, the connectors operate flawlessly in temperatures ranging from -40 to 105°C. Trust in their quality to deliver robust and dependable performance in your electronic systems.