M83723/77G1020N L/C

Heilind Number:EDA346-039-526-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77G1020N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77G1020N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-039-526-104

Detailed Description

Elevate your PCB connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green color and a single row configuration, ideal for space-efficient setups. With a contact material of durable Copper Alloy and a housing made of UL 94V-0 Thermoplastic Polyester, they ensure reliable performance in any application. Boasting 39 positions with a pitch of .125 inches, they offer ample connectivity options while maintaining precision. The Straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance their versatility. Trust in our high-quality connectors to streamline your PCB connectivity needs effortlessly.