M83723/77G1020Y L/C

Heilind Number:EDA346-039-526-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77G1020Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77G1020Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-039-526-107

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB assemblies. Featuring a vibrant Green color, these connectors boast a single row layout with 39 positions, ensuring efficient data transmission. Crafted with precision, they offer a reliable contact interface through Copper Alloy material. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability in various operating environments. With a pitch of .125 inches and row spacing of .2 inches, these connectors facilitate easy installation. Suitable for straight mount orientation, they accommodate diverse connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for demanding applications in industries such as telecommunications, automotive, and consumer electronics. Explore our range of connectors for seamless Board To Board PCB integration.